Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

637-062-010-252 | |
|---|---|
DigiKey Part Number | 151-637-062-010-252-ND |
Manufacturer | |
Manufacturer Product Number | 637-062-010-252 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 637-062-010-252 Models |
Category | Contact Type Signal |
Manufacturer EDAC Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Features Grounding Indents, Shielded |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -50°C ~ 100°C |
Number of Positions 62 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 4 (DC, C) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637-062-010-052 | EDAC Inc. | 0 | 151-637-062-010-052-ND | 2,40828 € | Parametric Equivalent |
| 637-062-010-059 | EDAC Inc. | 0 | 151-637-062-010-059-ND | 2,47372 € | Parametric Equivalent |
| 637-062-010-259 | EDAC Inc. | 0 | 151-637-062-010-259-ND | 2,47372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40828 € | 2.408,28 € |
| Unit Price without VAT: | 2,40828 € |
|---|---|
| Unit Price with VAT: | 2,86585 € |

