634-062-263-543 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


EDAC Inc.
cms-in-stock: 10
Unit Price: 5,67000 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 4,77760 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 5,44180 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 5,44180 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 9,00000 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 9,00000 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 9,29680 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 9,29680 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 9,29680 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 11,66760 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 10,86840 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 11,95740 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 11,95740 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 0
Unit Price: 11,95740 €
Datasheet
634-062-263-543
cms-photo-disclaimer

634-062-263-543

cms-digikey-product-number
151-634-062-263-543-ND
cms-manufacturer
cms-manufacturer-product-number
634-062-263-543
cms-description
CONN D-SUB HD RCPT 62P R/A SLDR
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
cms-eda-cad-models
634-062-263-543 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Mounting Brackets, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
505,44180 €272,09 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,44180 €
Unit Price with VAT:6,47574 €