Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

630-21W4650-2N3 | |
|---|---|
DigiKey Part Number | 151-630-21W4650-2N3-ND |
Manufacturer | |
Manufacturer Product Number | 630-21W4650-2N3 |
Description | CONN D-SUB RCPT 21POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 630-21W4650-2N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 21WA4 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,38260 € | 5.595,65 € |
| Unit Price without VAT: | 22,38260 € |
|---|---|
| Unit Price with VAT: | 26,63529 € |








