Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

628W3WK3224-1NA | |
|---|---|
DigiKey Part Number | 151-628W3WK3224-1NA-ND |
Manufacturer | |
Manufacturer Product Number | 628W3WK3224-1NA |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628W3WK3224-1NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets and Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3WK3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 10A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,07650 € | 907,65 € |
| Unit Price without VAT: | 9,07650 € |
|---|---|
| Unit Price with VAT: | 10,80104 € |




