627-015-010-059 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 1,04497 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 1,12323 €
Datasheet
Image for 627-015-010-059 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-015-010-059

DigiKey Part Number
151-627-015-010-059-ND
Manufacturer
Manufacturer Product Number
627-015-010-059
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
627-015-010-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
EDAC Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Board Side (4-40)
Packaging
Tray
Features
Grounding Indents, Shielded
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 85°C
Number of Positions
15
Dielectric Material
Polyester Thermoplastic
Number of Rows
2
Color
Black
Shell Size, Connector Layout
2 (DA, A)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
627-015-010-252EDAC Inc.0151-627-015-010-252-ND1,04497 €Parametric Equivalent
627-015-010-259EDAC Inc.0151-627-015-010-259-ND1,12323 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3000,92653 €277,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,92653 €
Unit Price with VAT:1,10257 €