572-003-420-301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
572-003-420-301
572-003-420-301
572-003-420-301
EDAC Inline Plug & Socket | Waterproof Connectors

572-003-420-301

DigiKey Part Number
151-1571-ND
Manufacturer
Manufacturer Product Number
572-003-420-301
Description
CONN HEADER VERT 3POS 5.8MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.228" (5.80mm)
Datasheet
 Datasheet
EDA/CAD Models
572-003-420-301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.768" (19.50mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP67
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
10A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,02096 €510,48 €
Unit Price without VAT:1,02096 €
Unit Price with VAT:1,21494 €