570-003-420-101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 108
Unit Price: 1,76000 €
Datasheet
Connector Header Through Hole 3 position 0.228" (5.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.228" (5.80mm)
EDAC Inline Plug & Socket | Waterproof Connectors
EDAC | Headers & Sockets

570-003-420-101

DigiKey Part Number
151-1022-ND
Manufacturer
Manufacturer Product Number
570-003-420-101
Description
CONN HEADER VERT 3POS 5.8MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.228" (5.80mm)
Datasheet
 Datasheet
EDA/CAD Models
570-003-420-101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.768" (19.50mm)
Contact Shape
-
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
10A
Voltage Rating
300V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes