
516-120-000-151 | |
|---|---|
DigiKey Part Number | 516-120-000-151-ND |
Manufacturer | |
Manufacturer Product Number | 516-120-000-151 |
Description | CONN HSG RACK & PANEL 120P GRN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-120-000-151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 120 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 17 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,27000 € | 58,27 € |
| 10 | 49,52200 € | 495,22 € |
| 25 | 46,42320 € | 1.160,58 € |
| 50 | 44,20960 € | 2.210,48 € |
| 100 | 42,10220 € | 4.210,22 € |
| Unit Price without VAT: | 58,27000 € |
|---|---|
| Unit Price with VAT: | 69,34130 € |









