
516-090-542-310 | |
|---|---|
DigiKey Part Number | 151-516-090-542-310-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-542-310 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-542-310 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 13 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Connector Usage Plug |
Part Status Active | Features Backshell |
Connector Type Housing for Non-Gendered Contacts | Color Gray |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 90 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 56,21080 € | 1.405,27 € |
| Unit Price without VAT: | 56,21080 € |
|---|---|
| Unit Price with VAT: | 66,89085 € |

