
516-038-500-105 | |
|---|---|
DigiKey Part Number | 151-516-038-500-105-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-500-105 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-500-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 38 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,87600 € | 721,90 € |
| Unit Price without VAT: | 28,87600 € |
|---|---|
| Unit Price with VAT: | 34,36244 € |

