




516-038-000-402 | |
|---|---|
DigiKey Part Number | 151-1031-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-000-402 |
Description | CONN HSG RACK & PANEL 38POS GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-000-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 38 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket, Mating Guide | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 8,93800 € | 89,38 € |
| 25 | 8,37800 € | 209,45 € |
| 50 | 7,97800 € | 398,90 € |
| 100 | 7,59730 € | 759,73 € |
| 250 | 7,12192 € | 1.780,48 € |
| 500 | 6,78232 € | 3.391,16 € |
| 1.000 | 6,45900 € | 6.459,00 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |













