
516-038-000-161 | |
|---|---|
DigiKey Part Number | 516-038-000-161-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-000-161 |
Description | CONN HSG RACK & PANEL 38POS GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-000-161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 38 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 € | 41,47 € |
| 10 | 35,24500 € | 352,45 € |
| 25 | 33,03880 € | 825,97 € |
| 50 | 31,46300 € | 1.573,15 € |
| 100 | 29,96290 € | 2.996,29 € |
| 250 | 28,17820 € | 7.044,55 € |
| Unit Price without VAT: | 41,47000 € |
|---|---|
| Unit Price with VAT: | 49,34930 € |












