
516-020-000-406 | |
|---|---|
DigiKey Part Number | 516-020-000-406-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-000-406 |
Description | CONN HSG RACK & PANEL 20POS GRY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-000-406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,41720 € | 185,43 € |
| Unit Price without VAT: | 7,41720 € |
|---|---|
| Unit Price with VAT: | 8,82647 € |

