395-067-523-108
cms-photo-disclaimer

395-067-523-108

cms-digikey-product-number
151-395-067-523-108-ND
cms-manufacturer
cms-manufacturer-product-number
395-067-523-108
cms-description
CONN EDGE SINGLE FML 67POS 0.100
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
67 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
cms-eda-cad-models
395-067-523-108 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
67
Number of Positions
67
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
2513,73160 €343,29 €
cms-manufacturer-standard-package
Unit Price without VAT:13,73160 €
Unit Price with VAT:16,34060 €