
395-044-558-101 | |
|---|---|
DigiKey Part Number | 151-395-044-558-101-ND |
Manufacturer | |
Manufacturer Product Number | 395-044-558-101 |
Description | CONN EDGE SINGLE FML 44POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-044-558-101 Models |
Category | Read Out Single |
Manufacturer EDAC Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Single Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 44 | Color Black |
Number of Positions 44 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,43080 € | 310,77 € |
| Unit Price without VAT: | 12,43080 € |
|---|---|
| Unit Price with VAT: | 14,79265 € |

