395-020-520-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

395-020-520-201

DigiKey Part Number
395-020-520-201-ND
Manufacturer
Manufacturer Product Number
395-020-520-201
Description
CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
395-020-520-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,62000 €26,20 €
252,45480 €61,37 €
502,33760 €116,88 €
1002,22610 €222,61 €
2502,08668 €521,67 €
5001,98710 €993,55 €
1.0001,89231 €1.892,31 €
2.5001,77394 €4.434,85 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,66520 €