70 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357-070-542-204

DigiKey Part Number
151-357-070-542-204-ND
Manufacturer
Manufacturer Product Number
357-070-542-204
Description
CONN EDGE DUAL FMALE 70POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
70 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
357-070-542-204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
EDAC Inc.
Termination
Wire Wrap
Series
Contact Material
Copper Alloy
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Dual Edge
Contact Type
Semi Bellows
Gender
Female
Color
Black
Number of Positions/Bay/Row
35
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia
Number of Positions
70
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2513,93040 €348,26 €
Manufacturers Standard Package
Unit Price without VAT:13,93040 €
Unit Price with VAT:16,57718 €