
357-044-454-101 | |
|---|---|
DigiKey Part Number | 151-357-044-454-101-ND |
Manufacturer | |
Manufacturer Product Number | 357-044-454-101 |
Description | CONN EDGE DUAL FMALE 88POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 88 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-044-454-101 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Surface Mount |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 44 | Operating Temperature -40°C ~ 105°C |
Number of Positions 88 | Material - Insulation Polyester Thermoplastic |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Termination Rows 1 |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,10840 € | 977,71 € |
| Unit Price without VAT: | 39,10840 € |
|---|---|
| Unit Price with VAT: | 46,53900 € |

