
357-036-544-202 | |
|---|---|
DigiKey Part Number | 357-036-544-202-ND |
Manufacturer | |
Manufacturer Product Number | 357-036-544-202 |
Description | CONN EDGE DUAL FMALE 36POS 0.156 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Straddle Mount |
Manufacturer EDAC Inc. | Termination Wire Wrap |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Type Semi Bellows |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,47040 € | 161,76 € |
| Unit Price without VAT: | 6,47040 € |
|---|---|
| Unit Price with VAT: | 7,69978 € |

