
357-034-553-108 | |
|---|---|
DigiKey Part Number | 151-357-034-553-108-ND |
Manufacturer | |
Manufacturer Product Number | 357-034-553-108 |
Description | CONN EDGE DUAL FMALE 68POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-034-553-108 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 34 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Number of Positions 68 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,03240 € | 800,81 € |
| Unit Price without VAT: | 32,03240 € |
|---|---|
| Unit Price with VAT: | 38,11856 € |

