32 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357-032-520-204

DigiKey Part Number
151-357-032-520-204-ND
Manufacturer
Manufacturer Product Number
357-032-520-204
Description
CONN EDGE DUAL FMALE 32POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
EDA/CAD Models
357-032-520-204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
16
Number of Positions
32
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Black
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2510,25680 €256,42 €
Manufacturers Standard Package
Unit Price without VAT:10,25680 €
Unit Price with VAT:12,20559 €