
357-024-455-201 | |
|---|---|
DigiKey Part Number | 151-357-024-455-201-ND |
Manufacturer | |
Manufacturer Product Number | 357-024-455-201 |
Description | CONN EDGE DUAL FMALE 24POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-024-455-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Features Card Extender |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Bulk | Termination Solder Eyelet(s) |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Tin |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 12 | Color Black |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,17960 € | 204,49 € |
| Unit Price without VAT: | 8,17960 € |
|---|---|
| Unit Price with VAT: | 9,73372 € |

