
357-012-506-102 | |
|---|---|
DigiKey Part Number | 357-012-506-102-ND |
Manufacturer | |
Manufacturer Product Number | 357-012-506-102 |
Description | CONN EDGE SGL FMALE 12POS 0.156 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Manufacturer EDAC Inc. | Read Out Single |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Type Semi Bellows |
Card Type Non Specified - Single Edge | Color Black |
Gender Female | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions/Bay/Row 12 | Operating Temperature -40°C ~ 105°C |
Number of Positions 12 | Material - Insulation Polyester Thermoplastic |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Termination Rows 1 |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,72800 € | 168,20 € |
| Unit Price without VAT: | 6,72800 € |
|---|---|
| Unit Price with VAT: | 8,00632 € |

