
357-008-531-178 | |
|---|---|
DigiKey Part Number | 151-357-008-531-178-ND |
Manufacturer | |
Manufacturer Product Number | 357-008-531-178 |
Description | CONN EDGE SGL FMALE 8POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-008-531-178 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Single Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 8 | Color Black |
Number of Positions 8 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Pitch 0.156" (3.96mm) | Termination Rows 1 |
Read Out Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,69600 € | 217,40 € |
| Unit Price without VAT: | 8,69600 € |
|---|---|
| Unit Price with VAT: | 10,34824 € |

