
357-008-454-101 | |
|---|---|
DigiKey Part Number | 151-357-008-454-101-ND |
Manufacturer | |
Manufacturer Product Number | 357-008-454-101 |
Description | CONN EDGE DUAL FMALE 16POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 357-008-454-101 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 8 | Operating Temperature -40°C ~ 105°C |
Number of Positions 16 | Material - Insulation Polyester Thermoplastic |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Termination Rows 1 |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,46120 € | 336,53 € |
| Unit Price without VAT: | 13,46120 € |
|---|---|
| Unit Price with VAT: | 16,01883 € |

