345-100-520-802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
345-100-520-802
EDAC Card Edge Connectors

345-100-520-802

DigiKey Part Number
151-1395-ND
Manufacturer
Manufacturer Product Number
345-100-520-802
Description
CONN EDGE DUAL FML 100POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
EDA/CAD Models
345-100-520-802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
50
Number of Positions
100
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,66000 €13,66 €
1011,61300 €116,13 €
2510,88560 €272,14 €
5010,36640 €518,32 €
1009,87160 €987,16 €
2509,25400 €2.313,50 €
5008,81284 €4.406,42 €
1.0008,39280 €8.392,80 €
Manufacturers Standard Package
Unit Price without VAT:13,66000 €
Unit Price with VAT:16,25540 €