
345-032-558-258 | |
|---|---|
DigiKey Part Number | 151-345-032-558-258-ND |
Manufacturer | |
Manufacturer Product Number | 345-032-558-258 |
Description | CONN EDGE DUAL FMALE 32POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-032-558-258 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Wire Wrap |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 16 | Color Green |
Number of Positions 32 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,44280 € | 286,07 € |
| Unit Price without VAT: | 11,44280 € |
|---|---|
| Unit Price with VAT: | 13,61693 € |

