
337-039-559-112 | |
---|---|
DigiKey Part Number | 151-337-039-559-112-ND |
Manufacturer | |
Manufacturer Product Number | 337-039-559-112 |
Description | CONN EDGE SGL FMALE 39POS 0.156 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 337-039-559-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 39 | |
Number of Positions | 39 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 9,87280 € | 246,82 € |
Unit Price without VAT: | 9,87280 € |
---|---|
Unit Price with VAT: | 11,74863 € |