



322-022-501-158 | |
|---|---|
DigiKey Part Number | 322-022-501-158-ND |
Manufacturer | |
Manufacturer Product Number | 322-022-501-158 |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 322-022-501-158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | Card Guides | |
Mounting Type | Through Hole | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Gray | |
Flange Feature | Flush Mount, Top Opening, Threaded Insert, 4-40 | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polycarbonate (PC), Glass Filled | |
Termination Rows | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,77000 € | 26,77 € |
| 10 | 22,75000 € | 227,50 € |
| 25 | 21,32560 € | 533,14 € |
| 50 | 20,30840 € | 1.015,42 € |
| 100 | 19,33970 € | 1.933,97 € |
| 250 | 18,13028 € | 4.532,57 € |
| Unit Price without VAT: | 26,77000 € |
|---|---|
| Unit Price with VAT: | 31,85630 € |

