Direct

Category | Card Thickness 0.062" (1.57mm) |
Manufacturer EDAC Inc. | Number of Rows 2 |
Series | Pitch 0.156" (3.96mm) |
Packaging Bulk | Read Out Dual |
Part Status Obsolete | Contact Material Copper, Nickel, Tin Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Color Green |
Number of Positions/Bay/Row 22 | Operating Temperature -40°C ~ 105°C |
Number of Positions 44 | Material - Insulation Polyester Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 307-044-522-201 | EDAC Inc. | 0 | 307-044-522-201-ND | 8,23120 € | Direct |


