
307-042-527-101 | |
|---|---|
DigiKey Part Number | 151-307-042-527-101-ND |
Manufacturer | |
Manufacturer Product Number | 307-042-527-101 |
Description | CONN EDGE SGL FMALE 42POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 42 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-042-527-101 Models |
Category | Read Out Single |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Single Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 42 | Color Green |
Number of Positions 42 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,13000 € | 453,25 € |
| Unit Price without VAT: | 18,13000 € |
|---|---|
| Unit Price with VAT: | 21,57470 € |

