Direct

Category | Card Thickness 0.062" (1.57mm) |
Manufacturer EDAC Inc. | Pitch 0.156" (3.96mm) |
Series | Read Out Single |
Packaging Bulk | Contact Material Copper, Nickel, Tin Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Single Edge | Color Green |
Gender Female | Operating Temperature -40°C ~ 105°C |
Number of Positions 36 | Material - Insulation Polyester Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 307-036-525-101 | EDAC Inc. | 0 | 307-036-525-101-ND | 15,87880 € | Direct |


