Direct

Category | Number of Rows 2 |
Manufacturer EDAC Inc. | Pitch 0.156" (3.96mm) |
Series | Read Out Dual |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper, Nickel, Tin Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 12 | Color Green |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyester Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 307-024-520-201 | EDAC Inc. | 20 | 151-1351-ND | 8,02000 € | Direct |


