307-008-431-112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-008-431-112

DigiKey Part Number
151-307-008-431-112-ND
Manufacturer
Manufacturer Product Number
307-008-431-112
Description
CONN EDGE SGL FML 8POS 0.156 TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Green
cms-datasheet
 cms-datasheet
EDA/CAD Models
307-008-431-112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
8
Number of Positions
8
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.156" (3.96mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Contact Type
Semi Bellows
Color
Green
Flange Feature
Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
256,44280 €161,07 €
Manufacturers Standard Package
Unit Price without VAT:6,44280 €
Unit Price with VAT:7,66693 €