



306-022-520-102 | |
---|---|
DigiKey Part Number | EDC306222-ND |
Manufacturer | |
Manufacturer Product Number | 306-022-520-102 |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 306-022-520-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,72000 € | 13,72 € |
10 | 11,65700 € | 116,57 € |
25 | 10,92640 € | 273,16 € |
50 | 10,40460 € | 520,23 € |
100 | 9,90830 € | 990,83 € |
250 | 9,28836 € | 2.322,09 € |
500 | 8,84554 € | 4.422,77 € |
1.000 | 8,42392 € | 8.423,92 € |
Unit Price without VAT: | 13,72000 € |
---|---|
Unit Price with VAT: | 16,32680 € |