306-018-400-102
cms-photo-disclaimer

306-018-400-102

cms-digikey-product-number
151-306-018-400-102-ND
cms-manufacturer
cms-manufacturer-product-number
306-018-400-102
cms-description
CONN EDGE DUAL FMALE 36POS 0.156
cms-standard-lead-time
18 Weeks
cms-customer-reference
cms-detailed-description
36 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green
Datasheet
 Datasheet
cms-eda-cad-models
306-018-400-102 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
18
Number of Positions
36
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Contact Type
Cantilever
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
258,97560 €224,39 €
cms-manufacturer-standard-package
Unit Price without VAT:8,97560 €
Unit Price with VAT:10,68096 €