



306-015-520-102 | |
---|---|
DigiKey Part Number | EDC306152-ND |
Manufacturer | |
Manufacturer Product Number | 306-015-520-102 |
Description | CONN EDGE DUAL FMALE 30POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 306-015-520-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 15 | |
Number of Positions | 30 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,45000 € | 10,45 € |
10 | 8,87700 € | 88,77 € |
25 | 8,32080 € | 208,02 € |
50 | 7,92340 € | 396,17 € |
100 | 7,54540 € | 754,54 € |
250 | 7,07328 € | 1.768,32 € |
500 | 6,73600 € | 3.368,00 € |
1.000 | 6,41488 € | 6.414,88 € |
Unit Price without VAT: | 10,45000 € |
---|---|
Unit Price with VAT: | 12,43550 € |