306-015-500-102 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


EDAC Inc.
In Stock: 36
Unit Price: 10,54000 €
Datasheet
306-015-500-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
306-015-500-102
306-015-500-102
306-015-500-102

306-015-500-102

DigiKey Part Number
EDC306150-ND
Manufacturer
Manufacturer Product Number
306-015-500-102
Description
CONN EDGE DUAL FMALE 30POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
306-015-500-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
15
Number of Positions
30
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,45000 €10,45 €
108,87700 €88,77 €
258,32080 €208,02 €
507,92340 €396,17 €
1007,54540 €754,54 €
2507,07328 €1.768,32 €
5006,73600 €3.368,00 €
1.0006,41488 €6.414,88 €
Manufacturers Standard Package
Unit Price without VAT:10,45000 €
Unit Price with VAT:12,43550 €