



306-014-500-104 | |
---|---|
DigiKey Part Number | 151-306-014-500-104-ND |
Manufacturer | |
Manufacturer Product Number | 306-014-500-104 |
Description | CONN EDGE DUAL FMALE 28POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 306-014-500-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14 | |
Number of Positions | 28 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,98000 € | 9,98 € |
10 | 8,48500 € | 84,85 € |
25 | 7,95440 € | 198,86 € |
50 | 7,57420 € | 378,71 € |
100 | 7,21280 € | 721,28 € |
250 | 6,76148 € | 1.690,37 € |
500 | 6,43906 € | 3.219,53 € |
1.000 | 6,13211 € | 6.132,11 € |
Unit Price without VAT: | 9,98000 € |
---|---|
Unit Price with VAT: | 11,87620 € |