



306-014-500-103 | |
---|---|
DigiKey Part Number | 151-306-014-500-103-ND |
Manufacturer | |
Manufacturer Product Number | 306-014-500-103 |
Description | CONN EDGE DUAL FMALE 28POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 306-014-500-103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14 | |
Number of Positions | 28 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Flush Mount, Floating Bobbin, 0.116" (2.95mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,28000 € | 12,28 € |
10 | 10,44000 € | 104,40 € |
25 | 9,78640 € | 244,66 € |
50 | 9,31940 € | 465,97 € |
100 | 8,87450 € | 887,45 € |
250 | 8,31932 € | 2.079,83 € |
500 | 7,92264 € | 3.961,32 € |
1.000 | 7,54502 € | 7.545,02 € |
Unit Price without VAT: | 12,28000 € |
---|---|
Unit Price with VAT: | 14,61320 € |