305-050-556-207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305-050-556-207

DigiKey Part Number
151-305-050-556-207-ND
Manufacturer
Manufacturer Product Number
305-050-556-207
Description
CONN EDGE DUAL FMALE 50POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
305-050-556-207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Box
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
25
Number of Positions
50
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Green
Flange Feature
Flush Mount, Top Opening, Threaded Insert, M3
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2511,28760 €282,19 €
Manufacturers Standard Package
Unit Price without VAT:11,28760 €
Unit Price with VAT:13,43224 €