
305-048-521-504 | |
---|---|
cms-digikey-product-number | 151-305-048-521-504-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 305-048-521-504 |
cms-description | CONN EDGE DUAL FMALE 48POS 0.156 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 48 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
cms-eda-cad-models | 305-048-521-504 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 24 | |
Number of Positions | 48 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
25 | 7,27960 € | 181,99 € |
Unit Price without VAT: | 7,27960 € |
---|---|
Unit Price with VAT: | 8,66272 € |