
302-120-321-201 | |
|---|---|
DigiKey Part Number | 151-302-120-321-201-ND |
Manufacturer | |
Manufacturer Product Number | 302-120-321-201 |
Description | 302 SERIES (.05" (1.27MM) CONTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 302-120-321-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.051" ~ 0.071" (1.30mm ~ 1.80mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Termination Rows | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,87550 € | 6.875,50 € |
| Unit Price without VAT: | 6,87550 € |
|---|---|
| Unit Price with VAT: | 8,18185 € |

