


302-024-321-201 | |
|---|---|
DigiKey Part Number | 151-302-024-321-201-ND |
Manufacturer | |
Manufacturer Product Number | 302-024-321-201 |
Description | 302 SERIES (.05" (1.27MM) CONTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 302-024-321-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 12 | Color Black |
Number of Positions 24 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.051" ~ 0.071" (1.30mm ~ 1.80mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Termination Rows 4 |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,91342 € | 2.913,42 € |
| Unit Price without VAT: | 2,91342 € |
|---|---|
| Unit Price with VAT: | 3,46697 € |

