11 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14K-511-210-AA2

DigiKey Part Number
151-14K-511-210-AA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
14K-511-210-AA2
Description
14K SERIES (.098"(2.50MM) CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0050375113Molex25.995WM18881-ND0,17000 €Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13200 €1,32 €
250,12360 €3,09 €
500,11780 €5,89 €
1000,11220 €11,22 €
2500,10516 €26,29 €
5000,10014 €50,07 €
1.0000,09534 €95,34 €
3.0000,08822 €264,66 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €