
14K-502-421-AD1 | |
|---|---|
DigiKey Part Number | 151-14K-502-421-AD1-ND |
Manufacturer | |
Manufacturer Product Number | 14K-502-421-AD1 |
Description | 14K SERIES (.098"(2.50MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.226" (5.74mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03779 € | 37,79 € |
| Unit Price without VAT: | 0,03779 € |
|---|---|
| Unit Price with VAT: | 0,04497 € |

