
106-060-252-100 | |
|---|---|
DigiKey Part Number | 106-060-252-100-ND |
Manufacturer | |
Manufacturer Product Number | 106-060-252-100 |
Description | CONTACT NON-GEND SIGNAL GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 106-060-252-100 Models |
Category | Pin or Socket Non-Gendered |
Manufacturer EDAC Inc. | Contact Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Base Product Number |
Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,32160 € | 558,04 € |
| Unit Price without VAT: | 22,32160 € |
|---|---|
| Unit Price with VAT: | 26,56270 € |

