
105-059-201-200 | |
|---|---|
DigiKey Part Number | 151-105-059-201-200-ND |
Manufacturer | |
Manufacturer Product Number | 105-059-201-200 |
Description | 105 SERIES CONTACT STRIP WITH 59 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 105-059-201-200 Models |
Category | Type Signal |
Manufacturer EDAC Inc. | Pin or Socket Non-Gendered |
Series | Contact Termination Solder |
Packaging Strip | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,62200 € | 1.015,55 € |
| Unit Price without VAT: | 40,62200 € |
|---|---|
| Unit Price with VAT: | 48,34018 € |

