
103-022-253-100 | |
|---|---|
DigiKey Part Number | 151-103-022-253-100-ND |
Manufacturer | |
Manufacturer Product Number | 103-022-253-100 |
Description | 103 SERIES CONTACT STRIP WITH 22 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 103-022-253-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - | |
Current Rating (Amps) | 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,91640 € | 247,91 € |
| Unit Price without VAT: | 9,91640 € |
|---|---|
| Unit Price with VAT: | 11,80052 € |

