Image for 100-290-252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-290-252

DigiKey Part Number
100-290-252-ND
Manufacturer
Manufacturer Product Number
100-290-252
Description
CONTACT NON-GEND SIGNAL GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered Solder
Datasheet
 Datasheet
EDA/CAD Models
100-290-252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Solder
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
10 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,27065 €270,65 €
Manufacturers Standard Package
Unit Price without VAT:0,27065 €
Unit Price with VAT:0,32207 €